There are no models available for this part yet.
Overview of MS24264R14B7P9 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MS24264R14B7P9 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-MS24264R14B7P9
|
Mouser Electronics | Circular MIL Spec Connector 26500 7C 7#16 PIN RECP | 4 |
|
$43.1800 / $53.5800 | Buy Now | |
DISTI #
28860003
|
Verical | Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Medical Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$43.3819 / $51.7971 | Buy Now | |
DISTI #
CIMMS24264R14B7P9
|
Interstate Connecting Components | SQ FLANGE REC 7#16 PIN 26500 BAYONET | 0 |
|
Buy Now | ||
DISTI #
MS24264R14B7P9
|
PEI Genesis | 26500 7C 7#16 PIN RECP Min Qty: 1 | 17 |
|
$38.3300 / $43.2100 | Buy Now |
CAD Models for MS24264R14B7P9 by Cinch Connectivity Solutions
Part Data Attributes for MS24264R14B7P9 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
STANDARD: MIL-C-26500, LOW PROFILE, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|