Datasheets
MS24265R14B7PN by:

MIL Series Connector,

Part Details for MS24265R14B7PN by Aero-Electric Connector Inc

Overview of MS24265R14B7PN by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for MS24265R14B7PN

MS24265R14B7PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS24265R14B7PN Part Data Attributes

MS24265R14B7PN Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
MS24265R14B7PN Aero-Electric Connector Inc MIL Series Connector,
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26500
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 7
Contact Sizes 16
Coupling Type BAYONET
Degrees of Rotation 105
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish ANODIZED BLACK
Shell Material ALUMINUM ALLOY
Shell Size 14
Termination Type CRIMP
Total Number of Contacts 7
Unique Insert Number 14-7

MS24265R14B7PN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS24265R14B7PN by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS24265R14B7PN by Aero-Electric Connector Inc

  • Please alert me when MS24265R14B7PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS24265R14B7PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS24265R14B7PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS24265R14B7PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS24265R14B7PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS24265R14B7PN by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: