Part Details for MS24265R24B43SN by Cinch Connectivity Solutions
Overview of MS24265R24B43SN by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS24265R24B43SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4943
|
Newark | Cinch ( Ms24264-Ms24266 ) |Cinch Connectivity Solutions MS24265R24B43SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-MS24265R24B43SN
|
Mouser Electronics | Circular MIL Spec Connector 26500 43C 23#20 20#16 SKT RECP | 0 |
|
$135.7100 / $153.3600 | Order Now |
DISTI #
CIMMS24265R24B43SN
|
Interstate Connecting Components | SGL HOLE REC 23#20 20#16 SKT BAYONET | 0 |
|
Buy Now |
Part Details for MS24265R24B43SN
MS24265R24B43SN CAD Models
MS24265R24B43SN Part Data Attributes:
|
MS24265R24B43SN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24265R24B43SN
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 23,20 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 105 | |
Other Description | SINGLE-HOLE MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 | |
Unique Insert Number | 24-43 |