Part Details for MS24266R18B31PN by Cinch Connectivity Solutions
Overview of MS24266R18B31PN by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24266R18B31PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS24266R18B31PN-ND
|
DigiKey | CONN PLUG MALE 31POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-MS24266R18B31PN
|
Mouser Electronics | Circular MIL Spec Connector MIL-C-26500 31C 31#20 PIN PLUG | 31 |
|
$71.8900 / $89.2200 | Buy Now |
DISTI #
CIMMS24266R18B31PN
|
Interstate Connecting Components | 03 On Order |
|
$57.7487 / $64.1653 | Buy Now |
Part Details for MS24266R18B31PN
MS24266R18B31PN CAD Models
MS24266R18B31PN Part Data Attributes
|
MS24266R18B31PN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24266R18B31PN
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 31 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |