Part Details for MS25036-108 by Panduit Corp
Overview of MS25036-108 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25036-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN14-10R-M
|
TTI | Terminals 16-14G #10 RING pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 14000 In Stock |
|
$0.3000 / $0.3510 | Buy Now |
DISTI #
PN14-10R-C
|
TTI | Terminals Ring Terminal nylon Insl 18-14 AWG pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.9800 | Buy Now |
Part Details for MS25036-108
MS25036-108 CAD Models
MS25036-108 Part Data Attributes
|
MS25036-108
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MS25036-108
Panduit Corp
Ring Terminal, 2.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: POLYAMIDE | |
Rated Voltage | 600 V | |
Safety Approval | CSA; MIL; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for MS25036-108
This table gives cross-reference parts and alternative options found for MS25036-108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | MS25036-108 vs 36160 |
BB-837-10T | Ring Terminal, 2mm2, | Molex | MS25036-108 vs BB-837-10T |