Part Details for MS25036-133 by TE Connectivity
Overview of MS25036-133 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS25036-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE Connectivity MS25036-133
|
PEI Genesis | Ring Terminal, 60.6mm2 | 0 |
|
Buy Now |
Part Details for MS25036-133
MS25036-133 CAD Models
MS25036-133 Part Data Attributes
|
MS25036-133
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-133
TE Connectivity
Ring Terminal, 60.6mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 |
Alternate Parts for MS25036-133
This table gives cross-reference parts and alternative options found for MS25036-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696711-1 | Ring Terminal, 60.6mm2 | TE Connectivity | MS25036-133 vs 696711-1 |
323179 | Ring Terminal, 60.6mm2 | TE Connectivity | MS25036-133 vs 323179 |
1958542-1 | Ring Terminal, 60.6mm2 | TE Connectivity | MS25036-133 vs 1958542-1 |
696710-1 | Ring Terminal, 60.6mm2 | TE Connectivity | MS25036-133 vs 696710-1 |