Part Details for MS25089-1AR by Amphenol Corporation
Overview of MS25089-1AR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25089-1AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS25089-1AR
|
Avnet Americas | Switch Push Button N.O SP Round Plunger 10A 115VAC 28VDC Momentary Contact Solder Panel Mount - Bulk (Alt: MS25089-1AR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NX301AB1R-01
|
TTI | Pushbutton Switches Switch with terminal lugs, washers, scrws RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.2900 | Buy Now |