There are no models available for this part yet.
Overview of MS25089-1C-1 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS25089-1C-1 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS25089-1C-1
|
Avnet Americas | Switch Push Button N.O SP Round Plunger 10A 115VAC 28VDC Push-Pull Solder Panel Mount - Bulk (Alt: MS25089-1C-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
NX301CB3B
|
Avnet Americas | Switch Push Button N.O SP Round Plunger 10A 115VAC 28VDC Push-Pull Solder Panel Mount - Bulk (Alt: NX301CB3B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8755 | Buy Now | |
DISTI #
NX301CB3B-61
|
TTI | Pushbutton Switches Switch with terminal lgs, wshrs, scws, nt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.8100 / $39.7000 | Buy Now |