Part Details for MS25089-1C by OTTO Engineering Inc
Overview of MS25089-1C by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25089-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Precision Snap-Action Pushbutton Switch RoHS: Compliant |
100 On Order |
|
$12.1300 / $19.3100 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 10A, 28VDC, PANEL MOUNT-THREADED | 1 |
|
$21.0839 | Buy Now |
DISTI #
000000000000045260
|
Sager | Pushbutton Switches Min Qty: 1 | 75 |
|
$11.2700 / $17.2300 | Buy Now |
|
Master Electronics | Precision Snap-Action Pushbutton Switch RoHS: Compliant |
100 On Order |
|
$12.1300 / $19.3100 | Buy Now |