Part Details for MS25089-1CRL by OTTO Engineering Inc
Overview of MS25089-1CRL by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25089-1CRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000045261
|
Sager | Pushbutton Switches Min Qty: 8 | 0 |
|
$16.0400 / $26.2100 | Buy Now |
Part Details for MS25089-1CRL
MS25089-1CRL CAD Models
MS25089-1CRL Part Data Attributes
|
MS25089-1CRL
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS25089-1CRL
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 10A, 28VDC, Screw Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.159 mm | |
Actuator Type | BUTTON TYPE | |
Body Height | 11.98 mm | |
Body Length or Diameter | 14.3 mm | |
Bushing Diameter | 0.62 inch | |
Bushing Length | 0.31 inch | |
Bushing Type | 5/8-24 | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | ANODIZED ALUMINUM ALLOY | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 17.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY; IP68S | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SCREW |