Part Details for MS25089-2H by OTTO Engineering Inc
Overview of MS25089-2H by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25089-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-MS25089-2H
|
Mouser Electronics | Pushbutton Switches 10A 28VDC BLK ACT NC (ON) Scrw Trm 4lb | 0 |
|
$14.0000 / $22.1600 | Order Now |
DISTI #
000000000003793497
|
Sager | Pushbutton Switches 10A 28VDC BLK ACT NC (ON) Scrw Trm 4lb Min Qty: 10 | 0 |
|
$11.2700 / $19.3100 | Buy Now |