Part Details for MS25089-3C-1 by Amphenol Corporation
Overview of MS25089-3C-1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25089-3C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS25089-3C-1
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Round Plunger 10A 115VAC 28VDC Push-Pull Solder Panel Mount - Bulk (Alt: MS25089-3C-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NX303CB3B
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Round Plunger 10A 115VAC 28VDC Push-Pull Solder Panel Mount - Bulk (Alt: NX303CB3B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1931 / $51.6831 | Buy Now |
DISTI #
NX303CB3B-62
|
TTI | Pushbutton Switches Switch with terminal lgs, wshrs, scws, nt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.2400 | Buy Now |