There are no models available for this part yet.
Overview of MS25089-3CR by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS25089-3CR by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-MS25089-3CR
|
Mouser Electronics | Pushbutton Switches MILSPEC 28VDC 115VAC NC, 2 Circ, Red Btn RoHS: Compliant | 38 |
|
$14.5300 / $23.0200 | Buy Now | |
Onlinecomponents.com | Precision Snap-Action Pushbutton Switch RoHS: Compliant |
50 On Order |
|
$13.4200 / $21.8300 | Buy Now | ||
Quest Components | SWITCH | 10 |
|
$23.4000 | Buy Now | ||
DISTI #
000000000000045265
|
Sager | Pushbutton Switches MILSPEC 28VDC 115VAC NC, 2 Circ, Red Btn Min Qty: 9 | 36 |
|
$12.4800 / $21.3800 | Buy Now | |
Master Electronics | Precision Snap-Action Pushbutton Switch RoHS: Compliant |
50 On Order |
|
$13.4200 / $21.8300 | Buy Now |
CAD Models for MS25089-3CR by OTTO Engineering Inc
Part Data Attributes for MS25089-3CR by OTTO Engineering Inc
MS25089-3CR
OTTO Engineering Inc
|
|
---|---|
Samacsys Manufacturer
|
OTTO
|
Want to compare parts?
-
MS25089-3CROTTO Engineering IncVS
-