Part Details for MS25089-4C by OTTO Engineering Inc
Overview of MS25089-4C by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25089-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-MS25089-4C
|
Mouser Electronics | Pushbutton Switches | 11 |
|
$20.1300 / $22.1700 | Buy Now |
|
Quest Components | SWITCH | 14 |
|
$37.5000 / $39.0000 | Buy Now |
|
Quest Components | SWITCH | 2 |
|
$61.0768 | Buy Now |
DISTI #
000000000000710854
|
Sager | Pushbutton Switches Min Qty: 10 | 0 |
|
$11.2700 / $19.3100 | Buy Now |
Part Details for MS25089-4C
MS25089-4C CAD Models
MS25089-4C Part Data Attributes
|
MS25089-4C
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS25089-4C
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary-tactile, 10A, 28VDC, Screw Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.159 mm | |
Body Color | BLACK | |
Body Height | 11.96 mm | |
Body Length or Diameter | 14.3 mm | |
Bushing Length | 0.31 inch | |
Bushing Type | 5/8-24 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | ALUMINUM ALLOY | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 17.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SCREW |