Part Details for MS26574-1-1/2A by Sensata Technologies
Overview of MS26574-1-1/2A by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS26574-1-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THERMAL CIRCUIT BREAKER, 1 POLE(S), 1.5A, 120VAC, 28VDC, PANEL MOUNT-THREADED | 279 |
|
$16.5000 / $19.5000 | Buy Now |