Part Details for MS27466E11B35P by Amphenol Corporation
Overview of MS27466E11B35P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466E11B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27466E11B35P
|
Mouser Electronics | Circular MIL Spec Connector 13P SZ 11 PIN RoHS: Not Compliant | 0 |
|
$46.9000 / $59.3100 | Order Now |
DISTI #
MS27466E11B35P
|
TTI | Circular MIL Spec Connector 13P SZ 11 PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$33.7300 / $53.8000 | Buy Now |
Part Details for MS27466E11B35P
MS27466E11B35P CAD Models
MS27466E11B35P Part Data Attributes
|
MS27466E11B35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27466E11B35P
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for MS27466E11B35P
This table gives cross-reference parts and alternative options found for MS27466E11B35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E11B35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB910T11F35P | 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466E11B35P vs MB910T11F35P |
MS27466G11G25P | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27466E11B35P vs MS27466G11G25P |
MS27466T11F35P | MIL Series Connector, | Aero-Electric Connector Inc | MS27466E11B35P vs MS27466T11F35P |
MS27466Y11F35P | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466E11B35P vs MS27466Y11F35P |
MS27466T11N35P | 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466E11B35P vs MS27466T11N35P |
MB910Y11N35P | 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466E11B35P vs MB910Y11N35P |
MS27466E11A35P | 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466E11B35P vs MS27466E11A35P |
MS27466T11B35P | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MS27466E11B35P vs MS27466T11B35P |
MS27466T11B35P | MIL Series Connector, | Aero-Electric Connector Inc | MS27466E11B35P vs MS27466T11B35P |
MB910T11A35P | 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466E11B35P vs MB910T11A35P |