Part Details for MS27466E23B2P by Corsair Electrical Connectors Inc
Overview of MS27466E23B2P by Corsair Electrical Connectors Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466E23B2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27466E23B2P-ND
|
DigiKey | CORSAIR_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$115.4345 / $137.4200 | Buy Now |
|
Quest Components | 1 |
|
$150.7800 | Buy Now |
Part Details for MS27466E23B2P
MS27466E23B2P CAD Models
MS27466E23B2P Part Data Attributes
|
MS27466E23B2P
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27466E23B2P
Corsair Electrical Connectors Inc
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 |
Alternate Parts for MS27466E23B2P
This table gives cross-reference parts and alternative options found for MS27466E23B2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E23B2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466T23F2P | MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27466E23B2P vs MS27466T23F2P |
MS27466P23B2P | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | MS27466E23B2P vs MS27466P23B2P |
MS27466E23A2P | MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27466E23B2P vs MS27466E23A2P |
MS27466E23B2P | MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27466E23B2P vs MS27466E23B2P |
MS27466E23F2P | MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27466E23B2P vs MS27466E23F2P |
MS27466T23A2P | MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27466E23B2P vs MS27466T23A2P |
MS27466T23B2P | MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | MS27466E23B2P vs MS27466T23B2P |