Part Details for MS27466E25F61S by Amphenol Corporation
Overview of MS27466E25F61S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466E25F61S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27466E25F61S
|
Mouser Electronics | Circular MIL Spec Connector 61P Sz 25 Wall Mount Recpt Skt RoHS: Compliant | 0 |
|
$399.0700 / $426.4300 | Order Now |
DISTI #
MS27466E25F61S
|
TTI | Circular MIL Spec Connector 61P Sz 25 Wall Mount Recpt Skt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$89.3300 / $101.1200 | Buy Now |
DISTI #
MS27466E25F61S
|
PEI Genesis | LJT 61C 61#20 SKT RECP Min Qty: 1 | 37 |
|
$105.8300 / $138.3900 | Buy Now |
Part Details for MS27466E25F61S
MS27466E25F61S CAD Models
MS27466E25F61S Part Data Attributes
|
MS27466E25F61S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27466E25F61S
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |
Alternate Parts for MS27466E25F61S
This table gives cross-reference parts and alternative options found for MS27466E25F61S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E25F61S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB910T25B61S | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466E25F61S vs MB910T25B61S |
MB910E25N61S | CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466E25F61S vs MB910E25N61S |
MS27466E25D61J | MIL Series Connector, 61 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27466E25F61S vs MS27466E25D61J |
MS27466T25F61S | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27466E25F61S vs MS27466T25F61S |
MS27466Y25B61S | 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466E25F61S vs MS27466Y25B61S |
MB910T25F61S | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466E25F61S vs MB910T25F61S |
MS27466Y25E61S | 61 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466E25F61S vs MS27466Y25E61S |
MS27466E25B61J | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27466E25F61S vs MS27466E25B61J |
MS27466T25D61J | MIL Series Connector, 61 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27466E25F61S vs MS27466T25D61J |
MS27466T25B61S | MIL Series Connector, | Aero-Electric Connector Inc | MS27466E25F61S vs MS27466T25B61S |