MS27466P17F35PB
Description: MIL SERIES CIRCULAR CONNECTOR,

Overview of MS27466P17F35PB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27466P17F35PB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466P17F35PB by Amphenol Corporation

MS27466P17F35PB
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
55
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
65
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/CORROSION RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
17-35
Want to compare parts?
  1. MS27466P17F35PB
    Amphenol Corporation
    MIL SERIES CIRCULAR CONNECTOR,
    VS

Alternate Parts for MS27466P17F35PB

This table gives cross-reference parts and alternative options found for MS27466P17F35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466P17F35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB910Y17E35PB 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466P17F35PB vs MB910Y17E35PB
MS27466T17G35PB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27466P17F35PB vs MS27466T17G35PB
DJT10E17-35HB MIL Series Connector TE Connectivity MS27466P17F35PB vs DJT10E17-35HB
MB910E17E35PB 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466P17F35PB vs MB910E17E35PB
MS27466T17B35HB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27466P17F35PB vs MS27466T17B35HB
76010E-17B-35HB MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466P17F35PB vs 76010E-17B-35HB
MS27466T17F35PB CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466P17F35PB vs MS27466T17F35PB
76010G-17B-35HB MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466P17F35PB vs 76010G-17B-35HB
MS27466T-17E-35PB MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466P17F35PB vs MS27466T-17E-35PB
MB910E17B35PB 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466P17F35PB vs MB910E17B35PB
Part Number Description Manufacturer Compare
MS27466E17A35PB 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466P17F35PB vs MS27466E17A35PB
MS27466T-17F-35HB MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466P17F35PB vs MS27466T-17F-35HB
MB910T17F35PB 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466P17F35PB vs MB910T17F35PB
MS27466Y17N35PB CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466P17F35PB vs MS27466Y17N35PB
MS27466E-17F-35HB MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466P17F35PB vs MS27466E-17F-35HB
MS27466E17B35PB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466P17F35PB vs MS27466E17B35PB
MS27466E-17C-35PB MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466P17F35PB vs MS27466E-17C-35PB
MS27466T17B35PB-LC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27466P17F35PB vs MS27466T17B35PB-LC
MS27466Y17E35PB 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466P17F35PB vs MS27466Y17E35PB
76010G-17F-35HB MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466P17F35PB vs 76010G-17F-35HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466P17F35PB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466P17F35PB by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27466P17F35PB would you like to use for your alert(s)?
  • Please alert me when MS27466P17F35PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27466P17F35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466P17F35PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27466P17F35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466P17F35PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466P17F35PB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: