Part Details for MS27466T11B98SA by Amphenol Corporation
Overview of MS27466T11B98SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466T11B98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27466T11B98SA
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$261.7300 / $296.6500 | Order Now |
DISTI #
84420213
|
Verical | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$56.1145 | Buy Now |
DISTI #
MS27466T11B98SA
|
TME | Connector: military, socket, female, PIN: 6, size 11, olive, crimped Min Qty: 1 | 0 |
|
$34.5700 / $41.2200 | RFQ |
Part Details for MS27466T11B98SA
MS27466T11B98SA CAD Models
MS27466T11B98SA Part Data Attributes
|
MS27466T11B98SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27466T11B98SA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS27466T11B98SA
This table gives cross-reference parts and alternative options found for MS27466T11B98SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T11B98SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466T11F98SA | MIL Series Connector, | Aero-Electric Connector Inc | MS27466T11B98SA vs MS27466T11F98SA |
MB910Y11F98SA | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466T11B98SA vs MB910Y11F98SA |
MS27466T-11E-98JA | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T11B98SA vs MS27466T-11E-98JA |
MB910T11F98SA | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466T11B98SA vs MB910T11F98SA |
MS27466T11N98SA | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466T11B98SA vs MS27466T11N98SA |
MS27466T11E98SA | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466T11B98SA vs MS27466T11E98SA |
MS27466P11A98SA | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | MS27466T11B98SA vs MS27466P11A98SA |
MS27466E11F98SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27466T11B98SA vs MS27466E11F98SA |
76010T-11B-98JA | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T11B98SA vs 76010T-11B-98JA |
MB910Y11A98SA | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466T11B98SA vs MB910Y11A98SA |