Part Details for MS27466T15F15S by Amphenol Corporation
Overview of MS27466T15F15S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466T15F15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27466T15F15S
|
Mouser Electronics | Circular MIL Spec Connector LJT 15C 14#20 1#16 SKT RECP RoHS: Compliant | 0 |
|
$57.1600 / $70.9300 | Order Now |
DISTI #
MS27466T15F15S
|
TME | Connector: military, socket, female, PIN: 15(1+14), size 15, silver Min Qty: 1 | 0 |
|
$54.5100 / $64.5600 | RFQ |
DISTI #
MS27466T15F15S
|
PEI Genesis | LJT 15C 14#20 1#16 SKT RECP | 0 |
|
Buy Now |
Part Details for MS27466T15F15S
MS27466T15F15S CAD Models
MS27466T15F15S Part Data Attributes
|
MS27466T15F15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27466T15F15S
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27466T15F15S
This table gives cross-reference parts and alternative options found for MS27466T15F15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T15F15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466P15F15S | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | MS27466T15F15S vs MS27466P15F15S |
MS27466E15B15S | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27466T15F15S vs MS27466E15B15S |
MS27466Y15F15S | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466T15F15S vs MS27466Y15F15S |
MS27466G15G15J | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27466T15F15S vs MS27466G15G15J |
MS27466E15B15J | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27466T15F15S vs MS27466E15B15J |
MS27466T15A15S | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466T15F15S vs MS27466T15A15S |
MB910T15E15S | 15 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466T15F15S vs MB910T15E15S |
MS27466T15A15S | 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466T15F15S vs MS27466T15A15S |
MS27466T15N15S | CONNECTOR, 15 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466T15F15S vs MS27466T15N15S |
MB910Y15B15S | 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466T15F15S vs MB910Y15B15S |