Part Details for MS27466T25B43SA-LC by Conesys
Overview of MS27466T25B43SA-LC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS27466T25B43SA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0428
|
Newark | Ae1 43C 23#20 20#16 Skt Recp |Aero Electric/conesys MS27466T25B43SA-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$72.4600 / $83.3900 | Buy Now |
DISTI #
2403-MS27466T25B43SA-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 43POS PNL MT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
247 In Stock |
|
$34.2500 / $57.0900 | Buy Now |
DISTI #
MS27466T25B43SA-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series I Receptacle 43 Position Socket Contact Crimp Wall Mount, WITHOUT contacts - Bulk (Alt: MS27466T25B43SA-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |