Part Details for MS27467E15B18S by Amphenol Aerospace
Overview of MS27467E15B18S by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467E15B18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS27467E15B18S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$98.8738 / $128.4000 | Buy Now |
DISTI #
1178-MS27467E15B18S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$230.4436 / $257.9600 | Buy Now |
DISTI #
V90:2381_09160920
|
Arrow Electronics | Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$46.5400 / $53.5800 | Buy Now |
DISTI #
AAOMS27467E15B18S
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 29 in Stock |
|
$51.6045 / $64.9218 | Buy Now |
DISTI #
AAOMS27467E15B18S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 89 |
|
$51.6045 / $64.9218 | Buy Now |