Part Details for MS27467E15B5S by Amphenol Corporation
Overview of MS27467E15B5S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS27467E15B5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS27467E15B5S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: APH MS27467E15B5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
MS27467E15B5S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS27467E15B5S) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$170.4352 | Buy Now |
DISTI #
654-MS27467E15B5S
|
Mouser Electronics | Circular MIL Spec Connector 5P SIZE 15 STRAIGHT PLUG SOCKET RoHS: Not Compliant | 10 |
|
$77.3000 / $95.9200 | Buy Now |
DISTI #
28883130
|
Verical | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$64.9918 / $71.1809 | Buy Now |
DISTI #
MS27467E15B5S
|
TTI | Circular MIL Spec Connector 5P SIZE 15 STRAIGHT PLUG SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 134 In Stock |
|
$59.4300 / $83.2400 | Buy Now |
DISTI #
MS27467E15B5S
|
PEI Genesis | LJT 5C 5#16 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS27467E15B5S
MS27467E15B5S CAD Models
MS27467E15B5S Part Data Attributes
|
MS27467E15B5S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E15B5S
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27467E15B5S
This table gives cross-reference parts and alternative options found for MS27467E15B5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E15B5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E15A5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467E15B5S vs MS27467E15A5S |
MS27467T15A5S | MS27467T15A5S | Amphenol Corporation | MS27467E15B5S vs MS27467T15A5S |
MS27467T15F5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467E15B5S vs MS27467T15F5S |