Part Details for MS27467E17F55P by Amphenol Corporation
Overview of MS27467E17F55P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS27467E17F55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467E17F55P
|
Avnet Americas | - Bulk (Alt: MS27467E17F55P) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8500 / $287.1685 | Buy Now |
DISTI #
654-MS27467E17F55P
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 17 Straight Plug Pin | 0 |
|
$296.7700 / $336.3700 | Order Now |
DISTI #
MS27467E17F55P
|
Avnet Americas | - Bulk (Alt: MS27467E17F55P) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8500 / $287.1685 | Buy Now |
Part Details for MS27467E17F55P
MS27467E17F55P CAD Models
MS27467E17F55P Part Data Attributes:
|
MS27467E17F55P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E17F55P
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for MS27467E17F55P
This table gives cross-reference parts and alternative options found for MS27467E17F55P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E17F55P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467P17A55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E17F55P vs MS27467P17A55P |
MS27467T17B55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E17F55P vs MS27467T17B55P |
MS27467E17F55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | MS27467E17F55P vs MS27467E17F55P |
MS27467P17F55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E17F55P vs MS27467P17F55P |
MS27467P17B55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E17F55P vs MS27467P17B55P |
MS27467E17B55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E17F55P vs MS27467E17B55P |
MS27467P17A55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E17F55P vs MS27467P17A55P |
MS27467P17B55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E17F55P vs MS27467P17B55P |
MS27467T17F55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E17F55P vs MS27467T17F55P |
MS27467T17F55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E17F55P vs MS27467T17F55P |