Part Details for MS27467E25A24P by Amphenol Corporation
Overview of MS27467E25A24P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS27467E25A24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467E25A24P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS27467E25A24P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6125 / $326.6780 | Buy Now |
DISTI #
654-MS27467E25A24P
|
Mouser Electronics | Circular MIL Spec Connector 24P Sz 25 Straight Plug Pin | 0 |
|
$268.4300 / $298.2300 | Order Now |
DISTI #
MS27467E25A24P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS27467E25A24P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6125 / $326.6780 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 12 |
|
$112.8600 / $141.2700 | Buy Now |
Part Details for MS27467E25A24P
MS27467E25A24P CAD Models
MS27467E25A24P Part Data Attributes:
|
MS27467E25A24P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E25A24P
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-364; M39029/58-365 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |
Alternate Parts for MS27467E25A24P
This table gives cross-reference parts and alternative options found for MS27467E25A24P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E25A24P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918T25B24P | CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25A24P vs MB918T25B24P |
MS27467Y25E24P | 24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25A24P vs MS27467Y25E24P |
MB918E25B24P | CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25A24P vs MB918E25B24P |
MS27467Y25N24P | CONNECTOR, 24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25A24P vs MS27467Y25N24P |
MS27467Y25D24P | 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467E25A24P vs MS27467Y25D24P |
MS27467T25F24P | 24 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467E25A24P vs MS27467T25F24P |
MB918Y25F24P | 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25A24P vs MB918Y25F24P |
MS27467Y25A24P | CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25A24P vs MS27467Y25A24P |
MS27467Y25F24P | CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25A24P vs MS27467Y25F24P |
MB918T25E24P | 24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25A24P vs MB918T25E24P |