Part Details for MS27467E25F43PB by Amphenol Corporation
Overview of MS27467E25F43PB by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467E25F43PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467E25F43PB
|
Avnet Americas | - Bulk (Alt: MS27467E25F43PB) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1875 / $324.9110 | Buy Now |
DISTI #
654-MS27467E25F43PB
|
Mouser Electronics | Circular MIL Spec Connector LJT 436C 23#20 20#16 PIN PLUG RoHS: Compliant | 0 |
|
$261.1400 / $271.6000 | Order Now |
DISTI #
MS27467E25F43PB
|
TTI | Circular MIL Spec Connector LJT 436C 23#20 20#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$83.3400 / $98.7800 | Buy Now |
DISTI #
MS27467E25F43PB
|
Avnet Americas | - Bulk (Alt: MS27467E25F43PB) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1875 / $324.9110 | Buy Now |
Part Details for MS27467E25F43PB
MS27467E25F43PB CAD Models
MS27467E25F43PB Part Data Attributes:
|
MS27467E25F43PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E25F43PB
Amphenol Corporation
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |
Alternate Parts for MS27467E25F43PB
This table gives cross-reference parts and alternative options found for MS27467E25F43PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E25F43PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T25E43PB | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25F43PB vs MS27467T25E43PB |
MS27467Y25E43PB | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25F43PB vs MS27467Y25E43PB |
MB918Y25A43PB | 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25F43PB vs MB918Y25A43PB |
MS27467T25N43PB | 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25F43PB vs MS27467T25N43PB |
MS27467Y25A43PB | CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25F43PB vs MS27467Y25A43PB |
MB918T25E43PB | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25F43PB vs MB918T25E43PB |
MS27467T25B43PB | CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25F43PB vs MS27467T25B43PB |
MB918Y25F43PB | CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25F43PB vs MB918Y25F43PB |
MS27467E25N43PB | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25F43PB vs MS27467E25N43PB |
MS27467Y25F43PB | CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25F43PB vs MS27467Y25F43PB |