Part Details for MS27467P15F15PA by Amphenol Corporation
Overview of MS27467P15F15PA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467P15F15PA
MS27467P15F15PA CAD Models
MS27467P15F15PA Part Data Attributes
|
MS27467P15F15PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467P15F15PA
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27467P15F15PA
This table gives cross-reference parts and alternative options found for MS27467P15F15PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467P15F15PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467P15A15PA | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467P15F15PA vs MS27467P15A15PA |
MS27467G15G15HA | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P15F15PA vs MS27467G15G15HA |
MS27467Y15A15PA | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P15F15PA vs MS27467Y15A15PA |
MS27467P15F15PA | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467P15F15PA vs MS27467P15F15PA |
MS27467T15E15HA | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P15F15PA vs MS27467T15E15HA |
MB918E15F15PA | 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467P15F15PA vs MB918E15F15PA |
MS27467E15F15PA | MIL Series Connector, | Aero-Electric Connector Inc | MS27467P15F15PA vs MS27467E15F15PA |
MB918E15E15PA | 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467P15F15PA vs MB918E15E15PA |
MS27467E15E15HA | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P15F15PA vs MS27467E15E15HA |
MB918Y15A15PA | 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467P15F15PA vs MB918Y15A15PA |