Part Details for MS27467T11B2S by Amphenol Corporation
Overview of MS27467T11B2S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T11B2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T11B2S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS27467T11B2S) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1875 / $212.4120 | Buy Now |
DISTI #
APH MS27467T11B2S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: APH MS27467T11B2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 31 Factory Stock |
|
$63.1875 / $95.4475 | Buy Now |
DISTI #
654-MS27467T11B2S
|
Mouser Electronics | Circular MIL Spec Connector 2P SZ 11 PLUG CBL MNT SKT RoHS: Not Compliant | 0 |
|
$72.0800 / $89.4500 | Order Now |
DISTI #
MS27467T11B2S
|
TTI | Circular MIL Spec Connector 2P SZ 11 PLUG CBL MNT SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 33 In Stock |
|
$39.9000 / $52.6600 | Buy Now |
DISTI #
MS27467T11B2S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS27467T11B2S) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1875 / $212.4120 | Buy Now |
DISTI #
APH MS27467T11B2S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: APH MS27467T11B2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 31 Factory Stock |
|
$63.1875 / $95.4475 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 25 |
|
$48.8800 / $63.4800 | Buy Now |
Part Details for MS27467T11B2S
MS27467T11B2S CAD Models
MS27467T11B2S Part Data Attributes:
|
MS27467T11B2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T11B2S
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MS27467T11B2S
This table gives cross-reference parts and alternative options found for MS27467T11B2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T11B2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918Y11F02S | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T11B2S vs MB918Y11F02S |
MS27467T11A02S | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T11B2S vs MS27467T11A02S |
MB918Y11F02S | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B2S vs MB918Y11F02S |
MS27467T11B02S | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T11B2S vs MS27467T11B02S |
MS27467Y11F02S | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B2S vs MS27467Y11F02S |
MS27467P11B2S | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | MS27467T11B2S vs MS27467P11B2S |
MB918Y11E02S | CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T11B2S vs MB918Y11E02S |
MB918Y11E02S | 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B2S vs MB918Y11E02S |
MS27467T11A02S | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B2S vs MS27467T11A02S |
MS27467T11N02S | CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T11B2S vs MS27467T11N02S |