Part Details for MS27467T11B98PA by Amphenol Corporation
Overview of MS27467T11B98PA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T11B98PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T11B98PA
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS27467T11B98PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$42.6750 / $250.6815 | Buy Now |
DISTI #
654-MS27467T11B98PA
|
Mouser Electronics | Circular MIL Spec Connector Plug 6P SZ 11 PIN RoHS: Not Compliant | 0 |
|
$150.3600 / $169.5900 | Order Now |
DISTI #
MS27467T11B98PA
|
TTI | Circular MIL Spec Connector Plug 6P SZ 11 PIN Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.6700 / $46.0700 | Buy Now |
DISTI #
MS27467T11B98PA
|
TME | Connector: military, plug, male, PIN: 6, size 11, aluminium alloy Min Qty: 1 | 0 |
|
$46.9100 / $55.5600 | RFQ |
Part Details for MS27467T11B98PA
MS27467T11B98PA CAD Models
MS27467T11B98PA Part Data Attributes
|
MS27467T11B98PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T11B98PA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS27467T11B98PA
This table gives cross-reference parts and alternative options found for MS27467T11B98PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T11B98PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918T11E98PA | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B98PA vs MB918T11E98PA |
MB918E11E98PA | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T11B98PA vs MB918E11E98PA |
MB918Y11F98PA | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B98PA vs MB918Y11F98PA |
MS27467P11B98PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T11B98PA vs MS27467P11B98PA |
MS27467E11N98PA | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B98PA vs MS27467E11N98PA |
MB918Y11E98PA | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B98PA vs MB918Y11E98PA |
MB918T11F98PA | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T11B98PA vs MB918T11F98PA |
MB918E11B98PA | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B98PA vs MB918E11B98PA |
MS27467T11A98PA | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T11B98PA vs MS27467T11A98PA |
MS27467E11A98PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T11B98PA vs MS27467E11A98PA |