Part Details for MS27467T11B99S by SOURIAU-SUNBANK
Overview of MS27467T11B99S by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T11B99S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS27467T11B99S
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 11 Straight Plug Socket | 5 |
|
$96.3400 / $112.9700 | Buy Now |
DISTI #
70445536
|
RS | Connector, Circular, 6P Sz 11 Straight Plug Socket | Souriau-Sunbank by Eaton MS27467T11B99S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.5800 / $46.8600 | RFQ |
DISTI #
MS27467T11B99S
|
TTI | Circular MIL Spec Connector 6P Sz 11 Straight Plug Socket Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.2100 / $31.8100 | Buy Now |
Part Details for MS27467T11B99S
MS27467T11B99S CAD Models
MS27467T11B99S Part Data Attributes
|
MS27467T11B99S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T11B99S
SOURIAU-SUNBANK
CONN PLUG 7POS STRAIGHT W/SCKT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 8599-0707900, M39029/56351 | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 11-99 |