Part Details for MS27467T11B99SA by Amphenol Corporation
Overview of MS27467T11B99SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T11B99SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T11B99SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS27467T11B99SA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$178.4023 | Buy Now |
DISTI #
654-MS27467T11B99SA
|
Mouser Electronics | Circular MIL Spec Connector 7P Sz 11 Straight Plug Socket RoHS: Not Compliant | 0 |
|
$193.9600 | Order Now |
DISTI #
MS27467T11B99SA
|
TME | Connector: military, plug, female, PIN: 7, size 11, aluminium alloy Min Qty: 1 | 0 |
|
$71.6100 / $84.8400 | RFQ |
Part Details for MS27467T11B99SA
MS27467T11B99SA CAD Models
MS27467T11B99SA Part Data Attributes
|
MS27467T11B99SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T11B99SA
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |