There are no models available for this part yet.
Overview of MS27467T11F2S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T11F2S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH MS27467T11F2S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: APH MS27467T11F2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 98 Factory Stock |
|
$73.4365 | Buy Now | |
DISTI #
MS27467T11F2S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS27467T11F2S) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$154.2690 | Buy Now | |
DISTI #
654-MS27467T11F2S
|
Mouser Electronics | Circular MIL Spec Connector 2P SIZE 11 SOCKET CABLE MOUNT PLUG RoHS: Not Compliant | 8 |
|
$58.5200 / $151.7400 | Buy Now | |
DISTI #
28882803
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 98 |
|
$64.7120 / $81.5043 | Buy Now | |
DISTI #
MS27467T11F2S
|
TME | Connector: military, plug, female, PIN: 2, size 11, aluminium alloy Min Qty: 1 | 0 |
|
$37.0100 / $43.8400 | RFQ | |
DISTI #
MS27467T11F2S
|
PEI Genesis | LJT 2C 2#16 SKT PLUG | 0 |
|
Buy Now |
CAD Models for MS27467T11F2S by Amphenol Corporation
Part Data Attributes for MS27467T11F2S by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Alternate Parts for MS27467T11F2S
This table gives cross-reference parts and alternative options found for MS27467T11F2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T11F2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T11B2S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T11F2S vs MS27467T11B2S |
MS27467E11A2S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS27467T11F2S vs MS27467E11A2S |