There are no models available for this part yet.
Overview of MS27467T13B35PA by Corsair Electrical Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27467T13B35PA by Corsair Electrical Connectors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77299497
|
Verical | MS27467T13B35PA Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 65 |
|
$25.0292 / $40.6029 | Buy Now | |
Quest Components | 52 |
|
$55.1500 / $64.9600 | Buy Now |
CAD Models for MS27467T13B35PA by Corsair Electrical Connectors Inc
Part Data Attributes for MS27467T13B35PA by Corsair Electrical Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Sizes
|
22D
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Alternate Parts for MS27467T13B35PA
This table gives cross-reference parts and alternative options found for MS27467T13B35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T13B35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467Y13E35PA | 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T13B35PA vs MS27467Y13E35PA |
MS27467P13B35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T13B35PA vs MS27467P13B35PA |
MS27467Y13F35PA | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T13B35PA vs MS27467Y13F35PA |
MB918Y13A35PA | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T13B35PA vs MB918Y13A35PA |
DJT16E13-35HA | MIL Series Connector | TE Connectivity | MS27467T13B35PA vs DJT16E13-35HA |
MB918Y13E35PA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T13B35PA vs MB918Y13E35PA |
MB918E13A35PA | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T13B35PA vs MB918E13A35PA |
MS27467Y13D35PA | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MS27467T13B35PA vs MS27467Y13D35PA |
MB918E13F35PA | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T13B35PA vs MB918E13F35PA |
MS27467E13B35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | MS27467T13B35PA vs MS27467E13B35PA |
Related Parts for MS27467T13B35PA
-
MS27467T11B98PMilitary Circular Connectors
-
1410189-3Headers and Edge Type Connectors
-
M24308/2-3FD Type Connectors
-
M2022SD3W01Toggle Switches
-
SS-640810S-A-NF-A111Telecom and Datacom Connectors
-
XC3S1000-4FG456IField Programmable Gate Arrays
-
AD9219ABCPZ-65Analog to Digital Converters
-
TXR41AB00-1208AICircular Adapters
-
M8805/99-013Pushbutton Switches