Part Details for MS27467T13B98P by Amphenol Aerospace
Overview of MS27467T13B98P by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T13B98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33W3432
|
Newark | Circular Connector Plug Size 13, 10 Position, Cable, Military Specification:Mil-Dtl-38999 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Aerospace MS27467T13B98P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3600 / $42.9000 | Buy Now |
DISTI #
AMS27467T13B98P-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$76.9941 / $124.1500 | Buy Now |
DISTI #
AAOMS27467T13B98P
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 34 in Stock |
|
$46.9162 / $59.0236 | Buy Now |
DISTI #
AANMS27467T13B98P
|
Heilind Electronics | RFI PLUG 38999 SI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOMS27467T13B98P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 103 |
|
$46.9162 / $59.0236 | Buy Now |
DISTI #
AANMS27467T13B98P
|
Interstate Connecting Components | RFI PLUG 38999 SI | 0 |
|
Buy Now |