Part Details for MS27467T13B98P by SOURIAU-SUNBANK
Overview of MS27467T13B98P by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T13B98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K2492
|
Newark | 38999 Series 1 Rohs Compliant: No |Souriau-Sunbank/eaton MS27467T13B98P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2899-MS27467T13B98PS-ND
|
DigiKey | MS27467T13B98P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$54.4665 / $64.8500 | Buy Now |
DISTI #
649-MS27467T13B98P
|
Mouser Electronics | Circular MIL Spec Connector 10P SZ 13 ST Plug MIL-DTL-38999 I &SJT RoHS: Not Compliant | 10 |
|
$67.6500 / $83.9400 | Buy Now |
DISTI #
70445575
|
RS | Connector, Circular, 10P SZ 13 ST Plug MIL-DTL-38999 I &SJT | Souriau-Sunbank by Eaton MS27467T13B98P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.4100 | RFQ |
DISTI #
MS27467T13B98P
|
TTI | Circular MIL Spec Connector 10P SZ 13 ST Plug MIL-DTL-38999 I &SJT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 115 In Stock |
|
$34.4200 / $57.6900 | Buy Now |
DISTI #
SOGMS27467T13B98P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
Buy Now | |
DISTI #
MS27467T13B98P
|
PEI Genesis | 8LT 10C 10#20 PIN PLUG | 0 |
|
Buy Now |
Part Details for MS27467T13B98P
MS27467T13B98P CAD Models
MS27467T13B98P Part Data Attributes
|
MS27467T13B98P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T13B98P
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 10 |