MS27467T13B98P
Description: 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG

Overview of MS27467T13B98P by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics

Price & Stock for MS27467T13B98P by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 70955984
RS Connector, DJT 10C 10#20 PIN PLUG | TE Connectivity DEUTSCH MS27467T13B98P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $60.6300
$60.6300 RFQ
Bristol Electronics   1
RFQ

CAD Models for MS27467T13B98P by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T13B98P by TE Connectivity

MS27467T13B98P
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
10
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
10
Want to compare parts?
  1. MS27467T13B98P
    TE Connectivity
    10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
    VS

Alternate Parts for MS27467T13B98P

This table gives cross-reference parts and alternative options found for MS27467T13B98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T13B98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB918E13A98P 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T13B98P vs MB918E13A98P
MS27467Y13N98P 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T13B98P vs MS27467Y13N98P
MS27467E13B98P MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc MS27467T13B98P vs MS27467E13B98P
MS27467Y13N98P CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T13B98P vs MS27467Y13N98P
MS27467E13F98P MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467T13B98P vs MS27467E13F98P
MB918T13A98P 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T13B98P vs MB918T13A98P
MS27467P13B98P MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T13B98P vs MS27467P13B98P
MS27467T13N98P CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T13B98P vs MS27467T13N98P
MS27467Y13B98P 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467T13B98P vs MS27467Y13B98P
AE167T13B98P MIL Series Connector, Aero-Electric Connector Inc MS27467T13B98P vs AE167T13B98P
Part Number Description Manufacturer Compare
MS27467E13A98P CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T13B98P vs MS27467E13A98P
MS27467P13B98P MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T13B98P vs MS27467P13B98P
MS27467T13E98P CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T13B98P vs MS27467T13E98P
MS27467P13A98P MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467T13B98P vs MS27467P13A98P
MS27467E13F98P MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467T13B98P vs MS27467E13F98P
MS27467P13A98P(LC) MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467T13B98P vs MS27467P13A98P(LC)
MS27467T13F98P 10 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467T13B98P vs MS27467T13F98P
MS27467T13B98P MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467T13B98P vs MS27467T13B98P
MS27467P13A98P MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T13B98P vs MS27467P13A98P
MS27467Y13F98P CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T13B98P vs MS27467Y13F98P

Related Parts for MS27467T13B98P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T13B98P by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T13B98P by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27467T13B98P would you like to use for your alert(s)?
  • Please alert me when MS27467T13B98P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T13B98P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T13B98P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T13B98P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T13B98P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T13B98P by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: