Part Details for MS27467T13F35A by SOURIAU-SUNBANK
Overview of MS27467T13F35A by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T13F35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-36164-ND
|
DigiKey | 8LT 22C 22#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$32.8900 / $53.5700 | Buy Now |
DISTI #
649-MS27467T13F35A
|
Mouser Electronics | Circular MIL Spec Connector 8LT 22C 22#22D PIN PLUG RoHS: Compliant | 0 |
|
$40.0200 / $41.0200 | Order Now |
DISTI #
MS27467T13F35A
|
TTI | Circular MIL Spec Connector 8LT 22C 22#22D PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 387 In Stock |
|
$32.2400 / $50.6100 | Buy Now |
DISTI #
MS27467T13F35A
|
PEI Genesis | 8LT 22C 22#22D PIN PLUG | 0 |
|
Buy Now |
Part Details for MS27467T13F35A
MS27467T13F35A CAD Models
MS27467T13F35A Part Data Attributes
|
MS27467T13F35A
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T13F35A
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 8599-0702JJ, M39029/58360 | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |