Part Details for MS27467T13F98S by SOURIAU-SUNBANK
Overview of MS27467T13F98S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T13F98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27467T13F98SS-ND
|
DigiKey | MS27467T13F98S Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$50.0940 / $59.6300 | Buy Now |
DISTI #
649-MS27467T13F98S
|
Mouser Electronics | Circular MIL Spec Connector | 1 |
|
$86.4500 / $101.3800 | Buy Now |
DISTI #
70445593
|
RS | Connector PLUG 10POS STRAIGHT W/SCKT | Souriau-Sunbank by Eaton MS27467T13F98S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.2600 / $55.3100 | RFQ |
DISTI #
MS27467T13F98S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 269 In Stock |
|
$57.5200 | Buy Now |
DISTI #
MS27467T13F98S
|
PEI Genesis | 8LT 10C 10#20 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS27467T13F98S
MS27467T13F98S CAD Models
MS27467T13F98S Part Data Attributes
|
MS27467T13F98S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T13F98S
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 10 |