MS27467T15B19PD
Description: MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of MS27467T15B19PD by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics

Price & Stock for MS27467T15B19PD by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-MS27467T15B19PD
Mouser Electronics Circular MIL Spec Connector PLUG 0
  • 10 $193.5700
  • 25 $186.1200
$186.1200 / $193.5700 Order Now
DISTI # 71281659
Verical Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 3
  • 1 $64.4800
  • 5 $56.5800
  • 10 $55.5900
  • 100 $54.7000
  • 500 $54.6200
$54.6200 / $64.4800 Buy Now

CAD Models for MS27467T15B19PD by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T15B19PD by Amphenol Corporation

MS27467T15B19PD
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. MS27467T15B19PD
    Amphenol Corporation
    MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for MS27467T15B19PD

This table gives cross-reference parts and alternative options found for MS27467T15B19PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B19PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467T15F19PD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B19PD vs MS27467T15F19PD
MB918T15B19PD 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T15B19PD vs MB918T15B19PD
MS27467Y15N19PD 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T15B19PD vs MS27467Y15N19PD
MS27467E15G19HD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T15B19PD vs MS27467E15G19HD
MS27467T15A19PD MIL SERIES CIRCULAR CONNECTOR, Amphenol Corporation MS27467T15B19PD vs MS27467T15A19PD
MS27467T15B19PD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T15B19PD vs MS27467T15B19PD
MS27467T15B19HD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T15B19PD vs MS27467T15B19HD
MS27467E15F19PD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T15B19PD vs MS27467E15F19PD
MB918T15B19PD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B19PD vs MB918T15B19PD
MB918E15A19PD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B19PD vs MB918E15A19PD
Part Number Description Manufacturer Compare
MS27467T15N19PD 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T15B19PD vs MS27467T15N19PD
MS27467Y15F19PD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B19PD vs MS27467Y15F19PD
MS27467E15F19PD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T15B19PD vs MS27467E15F19PD
MS27467T15A19PD MIL SERIES CIRCULAR CONNECTOR, Amphenol Corporation MS27467T15B19PD vs MS27467T15A19PD
MB918Y15A19PD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B19PD vs MB918Y15A19PD
MS27467Y15B19PD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B19PD vs MS27467Y15B19PD
MB918E15E19PD CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B19PD vs MB918E15E19PD
MS27467E15A19PD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T15B19PD vs MS27467E15A19PD
MS27467E15F19PD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467T15B19PD vs MS27467E15F19PD
MB918E15B19PD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B19PD vs MB918E15B19PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T15B19PD by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T15B19PD by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27467T15B19PD would you like to use for your alert(s)?
  • Please alert me when MS27467T15B19PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T15B19PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T15B19PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T15B19PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T15B19PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T15B19PD by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: