Part Details for MS27467T15B19S by SOURIAU-SUNBANK
Overview of MS27467T15B19S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T15B19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K2499
|
Newark | 38999 Series 1 |Souriau-Sunbank/eaton MS27467T15B19S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2899-MS27467T15B19SS-ND
|
DigiKey | MS27467T15B19S Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
251 In Stock |
|
$38.0100 / $45.2500 | Buy Now |
DISTI #
649-MS27467T15B19S
|
Mouser Electronics | Circular MIL Spec Connector 19P SZ 15 ST Plug MIL-DTL-38999 I &SJT RoHS: Not Compliant | 1 |
|
$108.2200 / $126.8800 | Buy Now |
DISTI #
70445604
|
RS | Connector, Circular, 19P SZ 15 ST Plug MIL-DTL-38999 I &SJT | Souriau-Sunbank by Eaton MS27467T15B19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3900 / $53.4000 | RFQ |
DISTI #
MS27467T15B19S
|
TTI | Circular MIL Spec Connector 19P SZ 15 ST Plug MIL-DTL-38999 I &SJT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$33.2500 / $50.5200 | Buy Now |
Part Details for MS27467T15B19S
MS27467T15B19S CAD Models
MS27467T15B19S Part Data Attributes:
|
MS27467T15B19S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T15B19S
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Plug
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 19 |
Alternate Parts for MS27467T15B19S
This table gives cross-reference parts and alternative options found for MS27467T15B19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T15B19S | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15B19S vs MS27467T15B19S |