Part Details for MS27467T15B97SA by Amphenol Corporation
Overview of MS27467T15B97SA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T15B97SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T15B97SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: MS27467T15B97SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9750 / $284.1305 | Buy Now |
DISTI #
APH MS27467T15B97SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: APH MS27467T15B97SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27467T15B97SA
|
Mouser Electronics | Circular MIL Spec Connector 12P SZ 15 CBL MOUNT SOC RoHS: Not Compliant | 0 |
|
$233.4600 / $259.3800 | Order Now |
DISTI #
MS27467T15B97SA
|
TTI | Circular MIL Spec Connector 12P SZ 15 CBL MOUNT SOC Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.4000 / $65.9500 | Buy Now |
DISTI #
MS27467T15B97SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: MS27467T15B97SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9750 / $284.1305 | Buy Now |
DISTI #
APH MS27467T15B97SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: APH MS27467T15B97SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27467T15B97SA
|
TME | Connector: military, size 15, plug, female, Plating: gold-plated Min Qty: 1 | 0 |
|
$63.9400 / $75.7400 | RFQ |
DISTI #
MS27467T15B97SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: MS27467T15B97SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9750 / $284.1305 | Buy Now |
DISTI #
APH MS27467T15B97SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: APH MS27467T15B97SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS27467T15B97SA
MS27467T15B97SA CAD Models
MS27467T15B97SA Part Data Attributes
|
MS27467T15B97SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T15B97SA
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for MS27467T15B97SA
This table gives cross-reference parts and alternative options found for MS27467T15B97SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B97SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918Y15E97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15B97SA vs MB918Y15E97SA |
MS27467Y15F97SA | 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15B97SA vs MS27467Y15F97SA |
MB918Y15B97SA | CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15B97SA vs MB918Y15B97SA |
MB918Y15F97SA | 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15B97SA vs MB918Y15F97SA |
MB918T15E97SA | CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15B97SA vs MB918T15E97SA |
MB918T15A97SA | 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15B97SA vs MB918T15A97SA |
MS27467E15N97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15B97SA vs MS27467E15N97SA |
MB918E15F97SA | CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15B97SA vs MB918E15F97SA |
MB918Y15F97SA | CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15B97SA vs MB918Y15F97SA |
MS27467T15N97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15B97SA vs MS27467T15N97SA |