Part Details for MS27467T17B26PA by Amphenol Corporation
Overview of MS27467T17B26PA by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T17B26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T17B26PA
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS27467T17B26PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2625 / $227.0285 | Buy Now |
DISTI #
MS27467T17B26PA
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS27467T17B26PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH MS27467T17B26
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: APH MS27467T17B26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
$94.2350 / $116.8514 | Buy Now |
DISTI #
654-MS27467T17B26PA
|
Mouser Electronics | Circular MIL Spec Connector 26P SZ 15 CBL MOUNT PIN RoHS: Not Compliant | 0 |
|
$96.3700 / $103.6900 | Order Now |
DISTI #
78453973
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$51.6100 / $61.4700 | Buy Now |
DISTI #
MS27467T17B26PA
|
TTI | Circular MIL Spec Connector 26P SZ 15 CBL MOUNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$52.3000 / $65.8300 | Buy Now |
DISTI #
MS27467T17B26PA
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS27467T17B26PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27467T17B26PA
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS27467T17B26PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2625 / $227.0285 | Buy Now |
DISTI #
APH MS27467T17B26
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: APH MS27467T17B26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
$94.2350 / $116.8514 | Buy Now |
DISTI #
MS27467T17B26PA
|
TME | Connector: military, size 17, plug, male, Plating: gold-plated Min Qty: 1 | 0 |
|
$60.0100 / $71.0900 | RFQ |
Part Details for MS27467T17B26PA
MS27467T17B26PA CAD Models
MS27467T17B26PA Part Data Attributes:
|
MS27467T17B26PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T17B26PA
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for MS27467T17B26PA
This table gives cross-reference parts and alternative options found for MS27467T17B26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T17B26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467Y17D26PA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MS27467T17B26PA vs MS27467Y17D26PA |
MS27467T17A26PA | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T17B26PA vs MS27467T17A26PA |
MB918T17E26PA | 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T17B26PA vs MB918T17E26PA |
MS27467P17F26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T17B26PA vs MS27467P17F26PA |
MS27467T17N26PA | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T17B26PA vs MS27467T17N26PA |
MS27467P17B26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T17B26PA vs MS27467P17B26PA |
MB918T17A26PA | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T17B26PA vs MB918T17A26PA |
MS27467E17A26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T17B26PA vs MS27467E17A26PA |
MS27467T17A26PA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T17B26PA vs MS27467T17A26PA |
MB918E17F26PA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T17B26PA vs MB918E17F26PA |