Part Details for MS27467T17B6P by Amphenol Corporation
Overview of MS27467T17B6P by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T17B6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T17B6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS27467T17B6P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9250 / $258.1060 | Buy Now |
DISTI #
APH MS27467T17B6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: APH MS27467T17B6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0463 / $93.7285 | Buy Now |
DISTI #
MS27467T17B6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS27467T17B6P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27467T17B6P
|
Mouser Electronics | Circular MIL Spec Connector 6P SZ 17 CABLE MOUNT PLUG RoHS: Not Compliant | 0 |
|
$225.3600 / $252.2600 | Order Now |
DISTI #
MS27467T17B6P
|
TTI | Circular MIL Spec Connector 6P SZ 17 CABLE MOUNT PLUG Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.1300 / $47.6200 | Buy Now |
DISTI #
MS27467T17B6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS27467T17B6P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH MS27467T17B6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: APH MS27467T17B6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0463 / $93.7285 | Buy Now |
DISTI #
MS27467T17B6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS27467T17B6P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9250 / $258.1060 | Buy Now |
DISTI #
MS27467T17B6P
|
TME | Connector: military, size 17, plug, male, Plating: gold-plated Min Qty: 1 | 0 |
|
$70.1100 / $83.0500 | RFQ |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 49 |
|
$57.0600 / $74.1000 | Buy Now |
Part Details for MS27467T17B6P
MS27467T17B6P CAD Models
MS27467T17B6P Part Data Attributes:
|
MS27467T17B6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T17B6P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS27467T17B6P
This table gives cross-reference parts and alternative options found for MS27467T17B6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T17B6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T17D6P | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467T17B6P vs MS27467T17D6P |
MB918Y17A06P | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T17B6P vs MB918Y17A06P |
MB918T17B06P | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T17B6P vs MB918T17B06P |
MS27467Y17N06P | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T17B6P vs MS27467Y17N06P |
MB918E17F06P | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T17B6P vs MB918E17F06P |
MB918Y17E06P | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T17B6P vs MB918Y17E06P |
MS27467Y17D6P | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467T17B6P vs MS27467Y17D6P |
MS27467E17N06P | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T17B6P vs MS27467E17N06P |
MS27467Y17N06P | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T17B6P vs MS27467Y17N06P |
MS27467Y17E06P | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T17B6P vs MS27467Y17E06P |