Part Details for MS27467T17B6P by SOURIAU-SUNBANK
Overview of MS27467T17B6P by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T17B6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K2514
|
Newark | 38999 Series 1 |Souriau-Sunbank/eaton MS27467T17B6P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2899-MS27467T17B6PS-ND
|
DigiKey | MS27467T17B6P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$53.5590 / $63.7700 | Buy Now |
DISTI #
649-MS27467T17B6P
|
Mouser Electronics | Circular MIL Spec Connector 6P SZ 17 ST Plug MIL-DTL-38999 I &SJT RoHS: Not Compliant | 0 |
|
$93.0300 | Order Now |
DISTI #
70445662
|
RS | Connector, Circular, 6P SZ 17 ST Plug MIL-DTL-38999 I &SJT | Souriau-Sunbank by Eaton MS27467T17B6P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.8800 | RFQ |
DISTI #
MS27467T17B6P
|
TTI | Circular MIL Spec Connector 6P SZ 17 ST Plug MIL-DTL-38999 I &SJT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 77 In Stock |
|
$88.7000 | Buy Now |
DISTI #
SOMMS27467T17B6P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
Buy Now |