Part Details for MS27467T19F35P by SOURIAU-SUNBANK
Overview of MS27467T19F35P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T19F35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27467T19F35PS-ND
|
DigiKey | MS27467T19F35P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
28 In Stock |
|
$48.0620 / $57.2200 | Buy Now |
DISTI #
649-MS27467T19F35P
|
Mouser Electronics | Circular MIL Spec Connector 66P SZ 19 ST Plug MIL-DTL-38999 I &SJT RoHS: Not Compliant | 6 |
|
$75.9000 | Buy Now |
DISTI #
70445712
|
RS | Connector, Circular, 66P SZ 19 ST Plug MIL-DTL-38999 I &SJT | Souriau-Sunbank by Eaton MS27467T19F35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3100 / $75.6500 | RFQ |
DISTI #
MS27467T19F35P
|
TTI | Circular MIL Spec Connector 66P SZ 19 ST Plug MIL-DTL-38999 I &SJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$43.7000 / $61.8400 | Buy Now |
DISTI #
MS27467T19F35P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 267 |
|
$34.7820 / $46.1650 | Buy Now RFQ |
Part Details for MS27467T19F35P
MS27467T19F35P CAD Models
MS27467T19F35P Part Data Attributes
|
MS27467T19F35P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T19F35P
SOURIAU-SUNBANK
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Total Number of Contacts | 66 |