Part Details for MS27467T21B41S by Amphenol Corporation
Overview of MS27467T21B41S by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T21B41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T21B41S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: MS27467T21B41S) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$54.1333 / $61.6000 | Buy Now |
DISTI #
APH MS27467T21B41
|
Avnet Americas | Conn Subminiature Cylindrical SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: APH MS27467T21B41) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 16 Factory Stock |
|
$90.5400 / $128.5988 | Buy Now |
DISTI #
654-MS27467T21B41S
|
Mouser Electronics | Circular MIL Spec Connector 41P SZ 21 CBL MOUNT SOC RoHS: Not Compliant | 0 |
|
$337.6700 / $360.8200 | Order Now |
DISTI #
MS27467T21B41S
|
TTI | Circular MIL Spec Connector 41P SZ 21 CBL MOUNT SOC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 314 In Stock |
|
$57.1500 / $70.9700 | Buy Now |
DISTI #
MS27467T21B41S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: MS27467T21B41S) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$54.1333 / $61.6000 | Buy Now |
DISTI #
APH MS27467T21B41
|
Avnet Americas | Conn Subminiature Cylindrical SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: APH MS27467T21B41) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 16 Factory Stock |
|
$90.5400 / $128.5988 | Buy Now |
DISTI #
MS27467T21B41S
|
TME | Connector: military, size 21, plug, female, Plating: gold-plated Min Qty: 1 | 0 |
|
$75.1600 / $89.0300 | RFQ |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 47 |
|
$68.3100 / $85.5100 | Buy Now |
DISTI #
MS27467T21B41S
|
Avnet Abacus | (Alt: MS27467T21B41S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS27467T21B41S
MS27467T21B41S CAD Models
MS27467T21B41S Part Data Attributes:
|
MS27467T21B41S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T21B41S
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for MS27467T21B41S
This table gives cross-reference parts and alternative options found for MS27467T21B41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T21B41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918Y21B41S | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21B41S vs MB918Y21B41S |
MS27467E21A41S | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21B41S vs MS27467E21A41S |
MB918Y21F41S | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21B41S vs MB918Y21F41S |
MS27467Y21N41S | 41 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T21B41S vs MS27467Y21N41S |
MS27467Y21A41S | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21B41S vs MS27467Y21A41S |
MS27467T21N41S | CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21B41S vs MS27467T21N41S |
MS27467T21N41S | 41 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T21B41S vs MS27467T21N41S |
MB918T21A41S | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T21B41S vs MB918T21A41S |
MS27467Y21F41S | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21B41S vs MS27467Y21F41S |
MB918Y21A41S | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21B41S vs MB918Y21A41S |