Part Details for MS27467T23B35PA by SOURIAU-SUNBANK
Overview of MS27467T23B35PA by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T23B35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27467T23B35PAS-ND
|
DigiKey | MS27467T23B35PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$86.6138 / $103.1000 | Buy Now |
DISTI #
649-MS27467T23B35PA
|
Mouser Electronics | Circular MIL Spec Connector 100P Size 23 Straight Plug Pin RoHS: Not Compliant | 0 |
|
$111.1300 / $130.3100 | Order Now |
DISTI #
70445732
|
RS | Connector, Circular, 100P Size 23 Straight Plug Pin | Souriau-Sunbank by Eaton MS27467T23B35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.6100 | RFQ |
DISTI #
MS27467T23B35PA
|
TTI | Circular MIL Spec Connector 100P Size 23 Straight Plug Pin Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.2600 / $71.4400 | Buy Now |
Part Details for MS27467T23B35PA
MS27467T23B35PA CAD Models
MS27467T23B35PA Part Data Attributes
|
MS27467T23B35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T23B35PA
SOURIAU-SUNBANK
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 100 |
Alternate Parts for MS27467T23B35PA
This table gives cross-reference parts and alternative options found for MS27467T23B35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T23B35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T23B35PA | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Plug, | Esterline Technologies Corporation | MS27467T23B35PA vs MS27467T23B35PA |