Part Details for MS27467T23B35PD by Corsair Electrical Connectors Inc
Overview of MS27467T23B35PD by Corsair Electrical Connectors Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T23B35PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27467T23B35PDCO-ND
|
DigiKey | MS27467T23B35PD Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$58.8990 / $70.1200 | Buy Now |
DISTI #
69820725
|
Verical | MS27467T23B35PD Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 17 |
|
$47.0847 / $76.3818 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series I | 13 |
|
$122.2100 | Buy Now |
Part Details for MS27467T23B35PD
MS27467T23B35PD CAD Models
MS27467T23B35PD Part Data Attributes
|
MS27467T23B35PD
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27467T23B35PD
Corsair Electrical Connectors Inc
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for MS27467T23B35PD
This table gives cross-reference parts and alternative options found for MS27467T23B35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T23B35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918E23E35PD | 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B35PD vs MB918E23E35PD |
MB918E23F35PD | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B35PD vs MB918E23F35PD |
MS27467T23G35HD | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35PD vs MS27467T23G35HD |
MS27467E23F35HD | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35PD vs MS27467E23F35HD |
MS27467T23E35PD | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T23B35PD vs MS27467T23E35PD |
MB918Y23A35PD | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B35PD vs MB918Y23A35PD |
MS27467T23F35PD | MIL Series Connector, | Aero-Electric Connector Inc | MS27467T23B35PD vs MS27467T23F35PD |
MS27467Y23B35PD | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B35PD vs MS27467Y23B35PD |
MS27467T23A35PD | MS27467T23A35PD | Amphenol Corporation | MS27467T23B35PD vs MS27467T23A35PD |
MS27467Y23F35PD | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T23B35PD vs MS27467Y23F35PD |