There are no models available for this part yet.
Overview of MS27467T23B35SA by Corsair Electrical Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T23B35SA by Corsair Electrical Connectors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-MS27467T23B35SACO-ND
|
DigiKey | MS27467T23B35SA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$67.4830 / $80.3400 | Buy Now | |
Quest Components | 12 |
|
$137.7000 | Buy Now |
CAD Models for MS27467T23B35SA by Corsair Electrical Connectors Inc
Part Data Attributes for MS27467T23B35SA by Corsair Electrical Connectors Inc
MS27467T23B35SA
Corsair Electrical Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
100
|
Want to compare parts?
-
MS27467T23B35SACorsair Electrical Connectors IncMIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Plug,VS
-
Alternate Parts for MS27467T23B35SA
This table gives cross-reference parts and alternative options found for MS27467T23B35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T23B35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467Y23A35SA | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T23B35SA vs MS27467Y23A35SA |
MB918T23F35SA | 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B35SA vs MB918T23F35SA |
MS27467E23G35SA | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35SA vs MS27467E23G35SA |
MS27467T23E35JA | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35SA vs MS27467T23E35JA |
MS27467Y23B35SA | 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B35SA vs MS27467Y23B35SA |
MS27467T23B35SA | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | MS27467T23B35SA vs MS27467T23B35SA |
MB918Y23A35SA | 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B35SA vs MB918Y23A35SA |
MB918Y23F35SA | 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B35SA vs MB918Y23F35SA |
MS27467T23D35SA | MIL Series Connector, 100 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35SA vs MS27467T23D35SA |
MS27467E23E35JA | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35SA vs MS27467E23E35JA |